ICC / Intervox BS2620PH-12-C

ICC / Intervox Buzzer, DC; 20 mA; 12 VDC; 400 Hz + 50 Hz; -40 to degC; Pin Termination
Mfr. Part#: BS2620PH-12-C
Allied Stock#: 70115808
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$2.74 (Each)
1$2.740
10$2.650
25$2.480
50$2.400
100$2.260
250$2.200
Availability

115 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Electronic DC Buzzers, 400 Hz ± 50 Hz Frequency Operating

These INTERVOX® devices are designed to eliminate arcing and Rf noise commonly found in electro-magnetic type buzzers. They provide a low frequency sound that is easily recognized making them ideal for applications such as industrial controls, auto warning devices, test apparatus, appliance timers and intrusion alarms.
It is 4 pin termination


© Allied Electronics, Inc. 2013. All rights reserved.