| Brand/Series | : |
BRP Series
|
| Current, Operating | : |
10 mA (Max.)
|
| Current, Rating | : |
10 mA
|
| Features | : |
Internal Circuitry
|
| Frequency | : |
2900 Hz
|
| Frequency, Oscillator | : |
2900 Hz +⁄- 500 Hz
|
| Mode, Operating | : |
Intermit
|
| Mounting Type | : |
Panel
|
| Operation | : |
Intermittent
|
| Primary Type | : |
Buzzer
|
| Sound Level | : |
75 to 85 dB
|
| Sound Pressure Level | : |
80 dB (Min.) @ 30 cm
|
| Standards | : |
UL94V-0 Specification
|
| Temperature, Operating, Maximum | : |
60 °C
|
| Temperature, Operating, Minimum | : |
-20 °C
|
| Termination | : |
Lugs
|
| Tone | : |
Intermittent
|
| Type | : |
Piezoelectric
|
| Voltage, Operating | : |
30 to 120
|
| Voltage, Supply | : |
110 VAC
|