Power-Sonic PSC-12800A-C

Power-Sonic Battery Charger, Lead Acid Battery, 12V@ 800mA
Mfr. Part#: PSC-12800A-C
Allied Stock#: 70115565
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$35.51 (Each)
1$35.510
10$34.400
25$32.870
50$31.450
100$30.890
Availability

469 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Overview:
  • IC Based Voltage and Current Regulation Designed For Sealed (Valve-Regulated) Lead-Acid Batteries
  • Useable on Domestic and Overseas Input Voltages from 110 VAC/60 Hz to 240 VAC/50 Hz (Except PSC-120000A-C)
  • LEDs Indicate ‘Power-On’ and “FAST” and “FLOAT” Charge Modes for Efficient, Care-Free and Safe Operation
  • Wall-Plug or Desktop Design with Screw-Type Output Terminals Are Protected Against Reverse Polarity Connection
  • Desktop Designs Have 59" (1.5 m) Input Leads and Both Designs Have 39" (1 m) Output Leads
  • Connectors to the Battery Are Alligator Clips with Insulated Sleeves
  • UL and European CE Approval


  • © Allied Electronics, Inc. 2014. All rights reserved.