Redington Counters, Inc. 722-0004

Redington Counters, Inc. Hour Meter, 3-Hole Round, 90-240VAC 50/60Hz, 6 figure, Hours & 1/10s
Mfr. Part#: 722-0004
Allied Stock#: 70115355
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$18.18 (Each)
1$18.180
15$16.350
25$15.520
Availability

295 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

The Redington Model 722 provides an AC Hour Meter with an operating range of 90-240 VAC (±10%) 50/60 Hz. in standard industry housings. A quartz time base insures accurate long-term time keeping while the totally sealed case protects against the environment and provides years of reliable service.
Features:
  • Hours and 1⁄10s; Hours — White on Black; Tenths — Black on White
  • 6 Figure, 99999.9
  • Operating Temperature Range: –40°F to +185°F (–40°C to +85°C)
  • NEMA 4X, 12 Compliant When Used with Optional Gasket
  • Electrical Termination: 0.250" Spades
  • Weight: 1.5 Oz.
  • UL/cUL Recognized, CE Compliant


  • © Allied Electronics, Inc. 2014. All rights reserved.