Aavid Thermalloy 250G

Aavid Thermalloy Thermal Grease, 2 Oz., Thermalcote
Mfr. Part#: 250G
Allied Stock#: 70115245
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$6.45 (Each)
1$6.450
15$6.060
25$5.610
50$5.300
100$5.030
Availability

370 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



Thermalcote™ is a superior thermal-joint compound of thermally-loaded silicone-based grease for use with all heat sinks. It improves the transfer of thermal energy across the metal-to-metal interfaces between the transistor or rectifier case and the heat sink. Thermalcote™ conducts heat approximately 15 times better than air and more than four times better than unloaded silicone grease. Opaque white in color, it is non-toxic, extremely stable, and neither cakes nor runs from –40° to 204°C (–40 to 399°F).


© Allied Electronics, Inc. 2014. All rights reserved.