Scotch® 27 Glass Cloth Electrical Tape, 66 ft. Length Tape
Contains pressure-sensitive thermosetting adhesive which performs at class B temperature (266°F/130°C)
Provides heat stable insulation for hot spot applications
UL Recognized component listing for 150°C (Guide OANZ2, File E17385)
CSA Accepted
Scotch 27 Glass Cloth Electrical Tape is a woven glass cloth tape designed to operate in 600-volt dry applications requiring high mechanical strength and resistance to high temperatures. The adhesive is a pressure-sensitive rubber thermosetting system.
| Adhesion to Steel | : |
30 oz/in
|
| Adhesive Type | : |
Rubber Thermosetting
|
| Application | : |
Insulating motor lead connectors, switchers and controls, coil wrapping outerwrap, electric and induction-type furnace power supply leads
|
| Color | : |
White
|
| Dielectric Strength | : |
3000 V
|
| Elongation | : |
5%
|
| Length per Roll | : |
66 ft.
|
| Operating Temperature, Maximum | : |
150° C
|
| Shelf Life | : |
5-year
|
| Standards | : |
UL Listed, CSA Certified
|
| Temperature Rating | : |
+130 °C
|
| Thickness, Tape | : |
7.0 mils
|
| Type | : |
Electrical
|
| Width | : |
3⁄4 in.
|