Electrical Color Coding Tape, Length 66 ft., Width 3⁄4 in., Temperature Rating 80 °C
Polyvinyl chloride (PVC) backing Pressure-sensitive rubber based adhesive Color coded for job identification and safety Inhibits corrosion of electrical conductors For indoor and weather protected outdoor uses
It is designed for use in phase identification, color coding of motor leads and piping systems, and for marking safety areas. This abrasion and weather resistant tape has excellent electrical insulating properties, wraps smoothly, conforms well and holds
| Adhesion to Backing | : |
20 Oz.-in.
|
| Adhesion to Steel | : |
20 Oz-in.
|
| Color | : |
Orange
|
| Elongation | : |
225%
|
| Length per Roll | : |
66 ft.
|
| Material, Tape | : |
PVC
|
| Standards | : |
UL Listed and CSA Certified
|
| Temperature Rating | : |
+80 °C
|
| Thickness, Tape | : |
0.178 mm
|
| Type | : |
Electrical
|
| Voltage, Rating | : |
600 V
|
| Width | : |
3⁄4 in.
|