3M 33+SUPER-3/4X66FT

3M Tape, Electrical; vinyl; 66 ft.; 0.75in.; 19 mm x 20, 1 m
Mfr. Part#: 33+SUPER-3/4X66FT
Allied Stock#: 70113842
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$5.94 (Each)
1$5.940
5$5.640
10$5.460
Availability

5050 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



Scotch Super 33+ Vinyl Electrical Tape is a premium grade, 7 mil thick, all weather insulating tape. It is designed to perform continuously in ambient temperatures up to 105°C down to –18°C. It has excellent resistance to abrasion, moisture, alkalies, acids, corrosion and varying weather conditions (including ultraviolet exposure).
The combination of elastic backing and aggressive adhesive provides moisture tight electrical and mechanical protection with minimum bulk. This tape provides flexibility and easy handling for a hassle-free performance.
Features
  • Aggressive pressure sensitive rubber based adhesive provides a fast, reliable grab
  • Super stretchy and flexible PVC backing conforms readily to irregular surfaces
  • Can be applied and used in a wide range of temperatures (–18°C to 105°)
  • UL Listed and CSA certified


  • © Allied Electronics, Inc. 2014. All rights reserved.