3M 1245 1X18

3M EMI/RFI FOIL SHIELDING TAPE, COPPER FOIL W/EMBOSSED FINISH
Mfr. Part#: 1245 1X18
Allied Stock#: 70113838
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$51.64 (Each)
1$51.640
5$46.930
10$43.020
25$39.710
50$37.240
Availability

8 can ship immediately.

54 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



3M™ 1245 Tape consists of an embossed 1-ounce deadsoft copper foil backing and an aggressive pressure-sensitive acrylic adhesive. The edges of the embossed pattern pressed into the foil cut through the adhesive layer to establish reliable metal-to-metal contact between the backing and the application substrate.
  • Embossed Deadsoft 1-Ounce Copper Foil Backing
  • Conductivity “Through the Adhesive”
  • Supplied on a Removable Liner for Easy Handling and Die-Cutting Like all 3M™ shielding tapes, 3M™ 1245 is available in standard and custom widths and lengths. Standard length is 18 yards.
  • Widths from 1⁄4" to 23"
  • Longer Lengths Up to Several Times Normal Length, Dependent Upon Width 3M™ 1245 Tape is typically used for applications requiring excellent electrical conductivity from the application substrate through the adhesive to the foil backing. Common uses include grounding and EMI shielding in equipment, components, shielded rooms, etc. The copper foil backing is solderable and resists oxidation and discoloration.
  • People Also Bought

     Cable Management > Cable Ties & Banding
     Cable Management > Heat Shrink Tubing
     Circular Connectors > Circular Connectors
     Circular Contacts > CPC Contacts
     Coaxial/RF Connectors > RF Connectors
     Data/Ethernet/Telecom Connectors > Connectors
     ESD & Prototyping > Tapes
     Rectangular Connectors > Connectors


    © Allied Electronics, Inc. 2013. All rights reserved.