3M 1181 1/2X18

3M EMI/RFI FOIL SHIELDING TAPE, COPPER FOIL W/SMOOTH FINISH
Mfr. Part#: 1181 1/2X18
Allied Stock#: 70113835
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$27.63 (Each)
1$27.630
5$26.250
10$25.400
Availability

253 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



3M™ 1181 Tape consists of a 1-ounce deadsoft copper foil backing and a unique electrically conductive pressure-sensitive acrylic adhesive.
  • Deadsoft 1-Ounce Copper Foil Backing
  • Conductive Acrylic Adhesive
  • Supplied on a Removable Liner for Easy Handling and Die-Cutting Like all 3M™ shielding tapes, 3M 1181 is available in standard and custom widths and lengths. Standard length is 18 yards.
  • Widths From 1⁄4" to 23"
  • Longer Lengths Up to Several Times Normal Length, Dependent Upon Width 3M™ 1181 Tape is typically used for applications requiring excellent electrical conductivity from the application substrate through the adhesive to the foil backing. Common uses include grounding and EMI shielding in equipment, components, shielded rooms, etc. The copper foil backing is solderable and resists oxidation and discoloration.


  • © Allied Electronics, Inc. 2014. All rights reserved.