3M 8424-8

3M Tubing, Shrink; 0.10 in. (Min.) to 0.82in. (Max.); 8.0 in.; Black
Mfr. Part#: 8424-8
Allied Stock#: 70113636
 

Notes

Pricing (USD) & Availability
Standard Pricing
$18.49 (Each)
1$18.490
5$17.560
10$16.990
Availability

735 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Cold Shrink™ Connector Insulators, 8420 Series, Polypropylene Material, 1400 PSI Tensile Strength

The 8420 series cold shrink connector insulators are open-ended, tubular, rubber sleeves that are factory expanded and assembled onto a removable plastic core. After the tube has been positioned for installation over an inline connection, coupling or termination, the core is removed allowing the tube to shrink and form a water-resistant seal.
3M Cold shrink connector insulators are open-ended, tubular, rubber sleeves which are factory expanded and assembled onto a removable core. The core is removed after the tube has been positioned for installation over an inline connection, terminal lug, et

People Also Bought

 Cable Management > Cable Ties & Banding


© Allied Electronics, Inc. 2014. All rights reserved.