3M FP-301-3/16-CLEAR-4'-BOX

3M Tubing; 3/16 in.; 0.187 (Expanded) in.; 0.020 in. (Nom.) (Recovered); 2:1; Clear
Mfr. Part#: FP-301-3/16-CLEAR-4'-BOX
Allied Stock#: 70113177
 

Notes

Pricing (USD) & Availability
Standard Pricing
$42.90 (Box of 25)
1$42.900
5$39.000
10$35.750
25$33.000
50$30.940
Availability

1 can ship immediately.

1 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

FP-301 Tubing, Flexible Polyolefin Material, 2:1 Shrink Ratio, 2400 PSI Tensile Strength

FP-301 offers an excellent balance of physical, electrical and chemical properties for protecting a wide variety of electronic, electrical, and mechanical applications, such as cable splices, wire marking, harness covering, strain relief, and component packaging. Meets UL/CSA requirements for flame retardance (except Clear), 2:1 shrink ratio, rated for –55°C to +135°C (+275°F) and 600 V continuous operation. Meets MIL-DTL-23053/5 Class 1 or 2 requirements. Minimum Shrink Temperature: 121°C. Colors Available: 1-Black, 4-Clear (available in all put-ups), 2-Red, 3-White, 5-Yellow, 6-Blue, 7-Green (available in selected sizes of 4-foot lengths and in color assortments). Insert the color number where N appears in the stock number. UL E39100, CSA LR38227.
3MÂ? FP-301 tubing offers an outstanding balance of electrical, physical and chemical properties for a wide variety of industrial and military applications. Rated for 135°C continuous operation, all FP-301 tubing is split resistant, mechanically tough, easily marked and resists cold flow.


© Allied Electronics, Inc. 2013. All rights reserved.