3M 2272

3M Wrist Strap; Fabric Wrist; 5 ft; Blue; 9 in.(Max.); Adjustable
Mfr. Part#: 2272
Allied Stock#: 70112918
 

Notes

RoHS Exempt ProductRoHS Exempt Product

Pricing (USD) & Availability
Standard Pricing
$12.83 (Each)
1$12.830
5$12.400
10$11.990
Availability

104 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Premium Metal Expansion Wrist Straps

The 3M™ adjustable wrist strap 2200 Series consists of a wrist band and a grounding cord. Grounding cord length is the extended length for the coiled cords. The molded cap on the grounding cord that snaps onto the wristband contains a one megohm resistor.
The adjustable wrist straps are the front line of defense in all static control processes. Provide a comfortable, custom fit with these adjustable wrist straps. One size adjusts to any size wrist to provide reliable, 360 degree protection. These wrist straps feature a band made of a silverplated, monofilament, continuous thread woven together with elastic nylon to assure full conductivity, comfort and reliability, while providing rapid and continuous drain of static charge.


© Allied Electronics, Inc. 2014. All rights reserved.