3M 2214

3M Wrist Strap; Fabric Wrist; 5 ft.; 9 in. (Max.); Burgandy, Adjustable
Mfr. Part#: 2214
Allied Stock#: 70112910
 

Notes

RoHS Exempt ProductRoHS Exempt Product

Pricing (USD) & Availability
Standard Pricing
$25.86 (Each)
1$25.860
5$24.980
10$24.160
Availability

52 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Wrist Band, 0.630 in. Width Links, Stainless Steel Material

The 3M™ adjustable wrist strap 2200 Series consists of a wrist band and a grounding cord. Grounding cord length is the extended length for the coiled cords. The molded cap on the grounding cord that snaps onto the wristband contains a one megohm resistor.
The adjustable wrist straps are the front line of defense in all static control processes. Provide a comfortable, custom fit with these adjustable wrist straps. One size adjusts to any size wrist to provide reliable, 360 degree protection. These wrist str

People Also Bought

 Grounding > Monitor
 Grounding > Wrist Bands/Straps
 Tools > IC Tools


© Allied Electronics, Inc. 2014. All rights reserved.