Features:
These Centrifugal Fans Have Backward Curved Blades Offering an Extremely Good Aerodynamic Efficiency
Impeller Completely Made of Plastic PA 6.6 Injection Molded Round Sheet Metal Plate
Wiring Connection: Red = +; Blue = –; White = Tach Output; Yellow = Speed Control
Recommended Inlet Ring: 9609-2-4013
| Air Flow | : |
620.9 CFM
|
| Bearing Type | : |
Ball
|
| Brand/Series | : |
R1G220 Series
|
| Dimensions | : |
8.66"Dia.x2.8"W
|
| Noise Level | : |
76 dBA
|
| Power, Rating | : |
106 W
|
| Size | : |
Φ 220 mm (8.66")
|
| Special Features | : |
Tachometer
|
| Speed | : |
3150 RPM
|
| Temperature, Operating, Maximum | : |
+60 °C
|
| Termination | : |
Leadwires
|
| Type | : |
Impellers
|
| Voltage, Rating | : |
24 VDC
|
| Weight | : |
3.09 lbs.
|