Orion (Knight Electronics, Inc.) OA300ST-120

Orion (Knight Electronics, Inc.) Fan; Fan Tray; 115 VAC; 3 Fans; 45 W; 3000 RPM; 310 CFM; 53 dB; Dual Ball; 17x8x1.75in
Mfr. Part#: OA300ST-120
Allied Stock#: 70103532
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$128.78 (Each)
1$128.780
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Low-cost, high performance fan tray features sealed ball-bearing AC fans ready for installation in any standard 19" rack. Ideal for various rack and enclosure applications including industrial control cabinets and network system enclosures. Fan trays ship complete with an included 6 ft. power cord. Features:
  • Low Cost, High Airflow Fan Tray
  • Circuit Breaker Protected
  • 120 or 230 VAC Configurations
  • Lighted Power Rocker Switch
  • Long Life Sealed Ball Bearing Fans


  • © Allied Electronics, Inc. 2014. All rights reserved.