Orion DC brushless fans are designed for maximum performance with a minimum of noise. Heavy-duty motors are designed for extra long life. Ball bearing models have a 70,000 hour life expectancy.
Features:
12" Wire Terminations
Ball Bearing or Sleeve Bearing
Brushless Motors Auto Restart
Impedance and Polarity Protected
Impeller and Frame — Glass Fiber Reinforced Thermoplastic UL94V-0
UL, cÜL, TÜV and VDE Standards
| Air Flow | : |
24 CFM
|
| Bearing Type | : |
Ball
|
| Brand/Series | : |
OD6025 Series
|
| Configuration | : |
Square
|
| Current, Rating | : |
0.15 A
|
| Dimensions | : |
2.36 x 1 In.
|
| Direction | : |
Exhaust over Struts
|
| Fan Type | : |
DC
|
| Material | : |
PBT, Plastic
|
| Noise Level | : |
35 dBA
|
| Power, Rating | : |
2.8 W
|
| Rotation | : |
CCW
|
| Size | : |
2.36 x 1 (60 x 25) In. (mm)
|
| Speed | : |
4500 RPM
|
| Static Pressure | : |
0.22 In. (H2O)
|
| Temperature, Operating, Maximum | : |
70 °C
|
| Temperature, Operating, Minimum | : |
-10 °C
|
| Termination | : |
Leadwires
|
| Type | : |
Square
|
| Voltage, Rating | : |
12 VDC
|