Orion (Knight Electronics, Inc.) OD9225-12HB

Orion (Knight Electronics, Inc.) Fan; DC; 12V; 53 CFM; 2900 RPM; 35 dB; 0.25A; Dual Ball; 92 x 92 x 25mm
Mfr. Part#: OD9225-12HB
Allied Stock#: 70103451
 

Notes

Pricing (USD) & Availability
Standard Pricing
$10.72 (Each)
1$10.720
15$9.850
25$9.470
50$9.160
100$8.940
Availability

51 can ship immediately.

921 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



Orion DC brushless fans are designed for maximum performance with a minimum of noise. Heavy-duty motors are designed for extra long life. Ball bearing models have a 70,000 hour life expectancy.
Features:
  • 12" Wire Terminations
  • Ball Bearing or Sleeve Bearing
  • Brushless Motors Auto Restart
  • Impedance and Polarity Protected
  • Impeller and Frame — Glass Fiber Reinforced Thermoplastic UL94V-0
  • UL, cÜL, TÜV and VDE Standards


  • © Allied Electronics, Inc. 2013. All rights reserved.