Axial Leaded Capacitor, ± 5% Tolerance
Specifications
40L Series. Available Capacitance Range: 0.47 to 6.8 μF. Capacitance Tolerance: ±10%. Capacitance Variation with Temperature: ±3% from –55°C to +105°C. Operating Temperature: –55°C to +105°C. Storage Temperature: –55°C to +105°C. Dissipation Factor: 0.1% maximum. 41L Series. Available Capacitance Range: 0.68 to 3.0 μF. Capacitance Tolerance: ±5%. Rated Voltage (VDC): 250 V, 400 V, 600 V, 700 V. Leads: Tinned solid copper wire (medium lead content 5%). Package Construction: Polyester wrapping with epoxy resin end fill. Flame Retardant: Polyester coating as UL 510; epoxy resin as UL 94V1. Operating Temperature: –40°C to +70°C. Storage Temperature: –40°C to +85°C. Dissipation Factor: 5 × 10 -4 at 1 KHz and 25°C. 42L Series. Available Capacitance Range: 0.01 to 2.6 μF. Capacitance Tolerance: ±5%. Rated Voltage (VDC): 850 V, 1200 V, 2000 V, 3000 V. Leads: Tinned solid copper wire (medium lead content 5%). Package Construction: Polyester wrapping with epoxy resin end fill. Flame Retardant: Polyester coating as UL 510; epoxy resin as UL 94V1. Operating Temperature: –40°C to +70°C. Storage Temperature: –40°C to +85°C. Dissipation Factor: 5 × 10 -4 at 1 KHz and 25°C.
± 5% tolerance.
| Brand/Series | : |
42L Series
|
| Capacitance | : |
0.015 μF
|
| Dissipation Factor | : |
5 x10 -4 at 1 KHz and 25° C
|
| Material, Element | : |
Polypropylene Metallized
|
| Temperature, Operating, Maximum | : |
85 °C
|
| Temperature, Operating, Minimum | : |
-40 °C
|
| Termination | : |
Axial
|
| Tolerance | : |
±5 %
|
| Voltage, Rating | : |
3000 VDC
|