EPCOS B88069X720S102

EPCOS Surge Arrestor; 90 V + 20%; 1 pF (Max.)@ 1MHz; EC Series
Mfr. Part#: B88069X720S102
Allied Stock#: 70102726
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$1.18 (Each)
1$1.180
25$1.000
100$0.930
250$0.820
Availability

458 can ship immediately.

700 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Surge Voltage Protectors. SVPs are gas discharge tubes, hermetically sealed, composed of two or three electrodes properly spaced by insulators and filled with a rare gas. SVPs mainly serve to provide a conductive path for unwanted, excessive transients, which prevents the transient energy and associated voltages from damaging sensitive equipment and components, and from harming personnel.

Electrical Characteristics Common to All Types: Transition Time — 0.1 μs typ. RINS: ≥ 10,000 megohm. Capacitance: 1 pF typ. at 1 MHz. Operating and Storage Temperature Range: –40°C to +90°C.

Two-Electrode Type SVPs. Compact medium-duty two-electrode tubes.

Three-Electrode Type SVPs. These units meet or exceed parameters specified in RUS Specification PE-80.

Features:
  • High Surge Current Capacity at 20 kA Maximum
  • High Insulation Resistance at ≥1010 Ohm
  • Low Capacitance — Down to 1 pF


  • © Allied Electronics, Inc. 2014. All rights reserved.