EPCOS B32923C3474M

EPCOS Capacitor; Polypropylene Film; Cap 0.47 uF; Tol 20%; Vol-Rtg 305 VAC; Radial; MKP X2
Mfr. Part#: B32923C3474M
Allied Stock#: 70102443
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$0.860 (Each)
1$0.860
25$0.760
100$0.620
250$0.440
Availability

1805 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



The capacitor is made by a plastic case with epoxy resin.

Features
  • Lead Free
  • Max. Operating Temperature: 125°C
  • Across-The-Line Applications
  • Very Small Dimensions
  • Self Healing Properties
  • Approvals: UL, cUL, ENEC, CQC


  • © Allied Electronics, Inc. 2014. All rights reserved.