EPCOS B72232B271K1

EPCOS Varistor, Circuit Protection; 275Vrms/350VDC; 710V; 25000A; Metal Oxide; 2000pF; Screw
Mfr. Part#: B72232B271K1
Allied Stock#: 70102407
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$14.71 (Each)
1$14.710
25$13.360
50$12.260
100$11.310
250$10.410
Availability

136 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



Applications requiring protection at operating voltage levels as low as 11 volts and as high as 1100 volts with energies rated up to 15000 joules, depending on the device selected.

Typical Protection Applications:
  • Protection of Semiconductors (Diodes, Transistors, Thyristors, ICs, Etc.)
  • Appliances Connected to 110 V or 220 VAC
  • Industrial Equipment Vulnerable to Transients on the AC Power Line (Computers, Traffic Controls, Motor Controllers, Etc.)
  • Protection of Equipment Connected to Telephone or Signal Lines, Such as Security Systems, Railroad Equipment, Fire Alarm Systems, Etc.
  • Arc Suppression Across Relay and Switch Contacts
  • Power Control Equipment for Power Distribution Lines
  • GFI (Ground Fault Interrupters)

    Features:
  • Nanosecond Switching Response Time, <15 ns, with Minimal Lead Length
  • High Transient Current Capability (Up to 100,000 Amps)
  • No Extinguishing or Follow-On Current Limitations
  • Compatible with Automatic Insertion; Tape and Reel Configuration Available on S05, S07, S10 and S14 Series

    Benefits:
  • Eliminates Dangerous Voltage Transients
  • Lowers Overall System Costs by Reducing Downtime and Maintenance Costs
  • Improves Component and System Reliability
  • Reduces EMP/RFI Interference
  • People Also Bought

     Circuit Protection > Filters
     Connector and Crimp Tooling > Insertion and Extraction Tools
     Power Products > Power Strips
     Pre-printed & Write-on Media > Wire Marker Dispensers/Tapes
     Terminal Blocks and Strips > Terminal Strip Connectors
     Tools > Strippers


    © Allied Electronics, Inc. 2014. All rights reserved.