White-Rodgers 90-372

White-Rodgers RELAY; E-MECH; CONTACTOR; SPDT; CUR-RTG 8A; CTRL-V 120AC; VOL-RTG 250AC; SCREW
Mfr. Part#: 90-372
Allied Stock#: 70101921
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$16.37 (Each)
1$16.370
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

90-360 THRU 90-486 WR/RBM TYPE 184
Heavy-Duty General Purpose Relay Operates in Any Position
FEATURES
  • Compact, totally enclosed design.
  • For heating and cooling applications and general switching.
  • Quiet, reliable and economical
    SPECIFICATIONS
    Temperature Range –40°F to 150°F
    Mechanical Life (no load) 1,000,000 operation, 120 operations/min.
    Electrical Life (rated load) 100,000 operations, 6 operations/min. Load test making inrush ratings
    (0.4 to 0.5 P.F.); breaking 100% continuous rating (0.65 to 0.8 P.F.)
    Agency U.L. file number E12139 or E22381
    Coil, Insulation Class B
    Coil, Termination ¼” Quick Connect
    Coil, Operate 85% of nominal coil voltage; 110% maximum safe operate
    Coil, Duty Cycle Continuous


  • © Allied Electronics, Inc. 2013. All rights reserved.