Bulgin PX0794/P

Bulgin Connector, Circular IP68; 12; Crimp/Solder; 5 A; 50 VAC/VDC; lt 5 Milliohms
Mfr. Part#: PX0794/P
Allied Stock#: 70098985
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Special Pricing
$7.15 (Each)
1$7.150(Save 0%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$7.15 (Each)
1$7.150
Availability

930 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Flex Cable Connector, 12 Poles, 5 A Current Rating

The Buccaneer range of environmentally sealed connectors are specifically designed for harsh applications where salt water, dust, oil, or spray could present a hazard. Dust and water-proof to IP68 these robust connectors have UL, CSA and VDE approvals. Sealing IP68, BS 5490 — tested @ 15 Lb./sq. in. (10 m depth) for two weeks; BSEN 60529 — 1992 tested @ 140 Lbs./sq. in. (100 m depth) for 12 hours.

  • UL, CSA and VDE Approved
  • Sealing IP68, BS 5490 and BSEN 60529
  • UL94-HB Flammability Rating
  • Glass-Filled Nylon Housing
  • 38 mm Overall Diameter
  • –20 to +70°C Operating Temperature Range
  • Leading Ground Contact for 3-Way Versions
  • Sealing Caps to Maintain IP68 When Not in Use
  • Mates with In-Line or Panel-Mounting Version

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.

    © Allied Electronics, Inc. 2014. All rights reserved.