Eaton / Circuit Breakers AM1R-D3-AC97D-A-100-2

Eaton / Circuit Breakers Circuit Breaker; Hyd/Mag; Togl; Cur-Rtg 100A; Panel; 1 Pole; Vol-Rtg 250VAC
Mfr. Part#: AM1R-D3-AC97D-A-100-2
Allied Stock#: 70098144
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$34.67 (Each)
1$34.670
6$32.370
15$30.340
25$28.560
50$27.240
Availability

56 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

The Heinemann AMR Series is the logical choice for applications requiring greater interrupting performance coupled with the sensitivity of hydraulic-magnetic
protection. The precisely tailored time delays and ability to interrupt high currents make them ideal for critical applications.

Features:
  • Series Trip Construction with Two 6-32 Tapped Holes for Mounting
  • Handles Have Dual Marking (On/Off I/O) in White and Black Handle
  • General-Purpose, Medium Delay with Standard Time Delay Curve (See Chart Above)
  • UL1077 Recognized
  • UL489 Listed Versions Available Upon Request


  • © Allied Electronics, Inc. 2014. All rights reserved.