KEMET PHE840MR7220MR05R06L2

KEMET Capacitor; Metallized Polypropylene; Cap2.2uF; Radial; Vol-Rtg 275/280VAC; LS 37.5
Mfr. Part#: PHE840MR7220MR05R06L2
Allied Stock#: 70096383
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$3.38 (Each)
1$3.379
25$2.764
50$2.534
100$2.339
250$2.172
500$2.027
1000$1.925
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



PHE840M

Specifications:

  • Capacitance Range: 0.01 μF to 10 μF
  • Voltage Rating: 275/280 VAC Up to +105°C
  • Tolerance: 20%
  • New, Small Dimensions Including Low Profile Capacitors
    Applications:
    For worldwide use as electromagnetic interference suppressor in all X2 and across-the-line applications.
    Construction:
    Metallized polypropylene film encapsulated with self extinguishing epoxy resin in a box of material recognized to UL 94 V–0.


  • © Allied Electronics, Inc. 2014. All rights reserved.