KEMET T491A106K010AT

KEMET Capacitor; Tantalum SMT; 10uF 10V 10%
Mfr. Part#: T491A106K010AT
Allied Stock#: 70095780
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$0.200 (Each)
1$0.200
25$0.167
100$0.125
250$0.100
500$0.091
1000$0.083
2500$0.077
Availability

34100 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Kemet's family of solid tantalum chip capacitors extend the advantages of solid tantalum technology to today's surface mount circuit applications. Complementing multilayer ceramic chip convenience with capacitance ratings through 1500 μF, tantalum chip capacitors permit circuit designers to take full advantage of the benefits of surface mount technology. Kemet's Industrial T491 series solid tantalum chip capacitor is the leading choice in today's surface mount designs. This product meets or exceeds the requirements of EIA standard 535BAAC. The physical outline and dimensions of the series conform to this global standard. Five low profile case sizes are available in the T491 family.

  • Capacitance Range: 0.1 μF to 1000 μF
  • Voltage Range: 2.5 VDC to 50 VDC


  • © Allied Electronics, Inc. 2014. All rights reserved.