KEMET C322C104K5R5TA

KEMET Capacitor; Ceramic; Cap .100uF; Tol 10%; Radial; Vol-Rtg 50V
Mfr. Part#: C322C104K5R5TA
Allied Stock#: 70095164
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Special Pricing
$0.054 (Each)
1$0.054(Save 71%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$0.186 (Each)
1$0.186
25$0.155
100$0.117
250$0.093
500$0.085
1000$0.078
2500$0.072
Availability

28507 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


  • Working Voltage:
    C0G - 50, 100, 200, 500, 1k, 1.5k, 2k, 2.5k, 3k
    X7R - 50,100, 200, 500,1k, 1.5k, 2k, 2.5k, 3k
    Z5U - 50, 100
  • Dielectric:
    C0G - 0± 30PPM / -55 C to + 125 C
    X7R - ± 15% from -55 C to + 125 C
    Z5U - ± 22% / - 56% from + 10 C to + 85 C
  • Tolerance:
    C0G - ±0.5pF, ±1%,±2%, ±5%,±10%
    X7R - ±10%, ± 20%, +80% / -20%, +100% / -0%
    Z5U - ±20%, +80% / -20%
  • Lead Spacing: .100LS, .200LS & .400LS

    Multilayer ceramic capacitors are available in a variety of physical sizes and configurations, including leaded devices and surface mounted chips. Leaded styles include molded and conformally coated parts with axial and radial leads. Ceramic dielectric materials can be formulated with a wide range of characteristics. The EIA standard for ceramic dielectric capacitors (RS-198) divides ceramic dielectrics into the following classes: Class I, Class II and Class III. Class I: Temperature compensating capacitors, suitable for resonant circuit application or other applications where high Q and stability of capacitance characteristics are required. Class II: Stable capacitors, suitable for bypass or coupling applications or frequency discriminating circuits where Q and stability of capacitance characteristics are not of major importance. Class III: General purpose capacitors, suitable for by-pass coupling or other appllications in which dielectic losses, high insulation resistance and stability of capacitance characteristics are of little or no importance.
  • People Also Bought

     Connectors > IC Sockets, Plugs and Adapters

    *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.

    © Allied Electronics, Inc. 2014. All rights reserved.