ABB OT16F3

ABB DISCONNECT NON-FUSIBLE SWITCH, 3P, 16A, UL508
Mfr. Part#: OT16F3
Allied Stock#: 70094249
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$39.61 (Each)
1$39.610
Availability

49 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Disconnect switches are integral to ABB's line of circuit protection devices to guard against equipment damage in multiple applications. ABB prides itself in being the Safety Pioneer for the low voltage electrical product industry as our products offer maximum protection of the electrical installation and the user. Designed to meet customer requirements for safety, ABB’s disconnect switch lines feature:

  • Fingerproof Construction — IP20 (Reduce the Risk of Touching Live Parts)
  • Padlockable Mechanisms and Handles (Can Be Locked in the Off Position)
  • Welded Contact Protection (Switch Cannot be Turned Off If Contacts are Welded Closed, Alerting User to Problem)
  • Track Resistant Material (Reduces the Risk of Flashover Between Phases Even in the Most Severe Circumstances)
  • Door Interlock (Door Can Not Be Opened When the Switch Is in the ON Position)
  • Clear Position Indication (Allow for Quick Position Identification Whether the Door Is Open or Closed)

    ABB's non-fusible disconnect switches are designed to offer maximum versatility to meet specific customer requirements. All sizes are compact, heavy duty, 600 Volt disconnect switches. The basic construction provides flexibility, safety, and high performance in an extremely compact size.


  • © Allied Electronics, Inc. 2014. All rights reserved.