Pepperl + Fuchs NJ15+U4+W

Pepperl + Fuchs Sensor; Inductive Sensing Mode; NPT; NOor NC; 15; 20 to 250 VAC; Rectangular
Mfr. Part#: NJ15+U4+W
Allied Stock#: 70093200
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$192.38 (Each)
1$192.380
Availability

34 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

P+F limit switch style inductive sensors mount in the same footprint as traditional mechanical limit switches. Their sensing ranges extend from 15 mm to 40 mm. They are available in multiple output configurations. P+F sensors utilize state-of-the-art technology to achieve unparalleled product reliability. Features:
  • 2 LEDs Indicate Power and Output Status
  • All Metals Sensing
  • Limit Switch Style Housing
  • Terminal Base Wiring
  • Conduit Entrance Specifications:
  • Input Voltage: 20-250 VAC; 45-65 Hz
  • Max. Load Current: 500 mA
  • Operating Temperature: –14°F to +158°F
  • Conduit Opening: 1⁄2" NPT
  • Dimensions: 118 × 40 × 40 mm
  • People Also Bought

     Sensors, Switches & Relays > Relays


    © Allied Electronics, Inc. 2014. All rights reserved.