Pepperl + Fuchs NBB2-12GM50-E2-V1

Pepperl + Fuchs Sensor, Proximity; M12 x 1; 10 to 30 VDC; 10 uA (Max.); Shielded; 1.5 kHz
Mfr. Part#: NBB2-12GM50-E2-V1
Allied Stock#: 70093190
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$66.52 (Each)
1$66.520
Availability

161 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

P+F developed the first inductive proximity sensor in 1958. Since then, we've become the world's largest manufacturer of inductive proximity sensors with over 5,000 active models in our current production. Features:
  • All Models Are Available with Connector or 2-Meter Cable
  • LED Indication of Sensor Status
  • All Metals Sensing
  • Brass Housing Specifications:
  • Input Voltage: 10-30 VDC
  • Max. Load Current: 200 mA
  • Output Circuit: Normally Open
  • Sensor Protection: Short-Circuit, Overload, Reverse Polarity
  • Operating Temperature: –14°F to +158°F


  • © Allied Electronics, Inc. 2014. All rights reserved.