Thomas & Betts 10RC-2577

Thomas & Betts Terminal; 12 to 10 AWG; Brass; Vinyl; Tin Plated; 0.225 in. (Max.); UL 94V-2
Mfr. Part#: 10RC-2577
Allied Stock#: 70091963
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$34.15 (Pack of 50)
1$34.150
5$30.760
10$27.990
Availability

204 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Terminals, Disconnects, 12-10 AWG Wire Size, Brass Material, Tin Plated, Vinyl Insulated

Fully Insulated Nylon Female - 250 Series Flag Disconnects For Wire Range 12-10 Length 1.04, Tab Size .250 x .032 , Yellow


Features:
  • Unique construction of the female disconnect offers long-term dependability
  • Brazed seam serrated barrel provides maximum tensile strength



© Allied Electronics, Inc. 2014. All rights reserved.