Molex Incorporated 39-00-0038

Molex Incorporated .165 Pitch Mini-Fit Crimp Terminal, Female, 18-24awg, reel
Mfr. Part#: 39-00-0038
Allied Stock#: 70090646
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$0.027 (Each)
1$0.027
8000$0.025
16000$0.022
24000$0.021
Availability

56000 can ship immediately.

Request Lead Time

Minimum Quantity: 4000 |  Multiples Of: 4000

Mini-Fit Jr.™ is ideal for higher-current / higher-density applications which require design flexibility for wire- to-wire and wire-to-board configurations. Mini-Fit connectors are ideal for power applications up to 9.0A per circuit.
The core attributes of Mini-Fit Jr. include: fully isolated terminals, positive housing locks, low-engagement forces and polarized housings. Mini-Fit Jr. products are UL recognized, CSA approved and TUV licensed. All components are lead-free and RoHS compliant.
Mini-Fit Jr. connectors are available in single row or dual row 2- to 24-circuit options, and features multiple plating and material selections, for most applications.
 


People Also Bought

 Connector and Crimp Tooling > Crimpers
 Connector and Crimp Tooling > Insertion and Extraction Tools
 Contacts > KK Series Crimp Terminals Contacts
 Contacts > Mini-Fit, Jr. Power Contacts (Terminals)
 Contacts > Nylon Connectors 0.093" Terminal Housing Connectors Contacts (Terminals)
 Hardware > Standoff
 Rectangular Connectors > Connectors


© Allied Electronics, Inc. 2013. All rights reserved.