ETI Systems J30-NM30-SB

ETI Systems Joystick; Fine Precision; 3 Axis; Rest 10 Kilohms; Lin 5%; Pwr-Rtg 0.1 W; Tol 20%
Mfr. Part#: J30-NM30-SB
Allied Stock#: 70089377
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$458.04 (Each)
1$458.040
5$434.200
10$419.880
25$406.020
Availability

8 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Joystick, 10 Kiloohms Resistance, ± 3% Linearity, 0.1 W Power

ETI Systems is the licensed distributor in North America for Oliver Control Systems (OCS) joysticks.

Typical Applications:
Camera Controls — Cranes and Gantries — Medical Equipment — Handheld Remote Controls — Positional Measurement Systems — Lighting Rigs — Optical Systems — Electric Vehicles
Low-profile industrial quality joystick. Spring return mechanism with 30° deflection angle and Z axis (twist) control knob. Above panel height of 2.56". Below panel depth of 1.54". Includes full range 10K ohm precision potentiometer and protective rubber booty. Life cycle rated at 2 million operations at temperatures between –20°C to +60°C. Options: Single axis (X or Y) with Z axis control knob, Z axis control knob only.

  • Three Axis Joystick
  • 2.56" Rocker Handle Height
  • 30° Deflection Angle (±15°)
  • Z Axis Twist Knob (±30°)
  • Spring Return to Center on All Three Axis
  • Circular Deflection Pattern
  • 10K Ohm Precision Potentiometer
  • Protective Rubber Boot (IP65 Rating Above Panel)


  • © Allied Electronics, Inc. 2013. All rights reserved.