ETI Systems J3R-IT-10K

ETI Systems Joystick; Rocker Pot; 1 Axis; Rest 10 Kilohms; Lin 3%; Pwr-Rtg 0.1 W; Op Lvr Ang 30Deg
Mfr. Part#: J3R-IT-10K
Allied Stock#: 70089375
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$168.00 (Each)
1$168.000
5$152.270
10$146.400
25$136.580
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Rocker Pot, 10 Kiloohms Resistance, ± 3% Linearity, 0.1 W Power Rating

ETI Systems is the licensed distributor in North America for Oliver Control Systems (OCS) joysticks.

Typical Applications:
Camera Controls — Cranes and Gantries — Medical Equipment — Handheld Remote Controls — Positional Measurement Systems — Lighting Rigs — Optical Systems — Electric Vehicles
Small and accurate fingertip proportional control with spring return mechanism and 30° deflection angle. Plastic conductive 10K ohm potentiometer provides for life expectancy of 2 million operations at temperatures between –20°C to +65°C. Includes mounting bracket. Options: Alternate potentiometer values, spring return to one end, center tap.

  • Single Axis Joystick
  • 0.72" Rocker Handle Height
  • 30° Deflection Angle (±15°)
  • Spring Return to Center
  • 10K Ohm Precision Potentiometer
  • Mounting Bracket
  • IP54 Rating


  • © Allied Electronics, Inc. 2014. All rights reserved.