ETI Systems MW22B-10-10K

ETI Systems Pot; Wirewound; Rest 10 Kilohms; Panel; 10 Turns; Pwr-Rtg 2W; Shaft Dia 0.25In
Mfr. Part#: MW22B-10-10K
Allied Stock#: 70089272
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$14.03 (Each)
1$14.030
5$13.370
10$12.370
25$12.190
50$11.390
Availability

477 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Brass bushing, stainless steel slotted shaft and gold-plated terminals. Resistance Tolerance: 5%. Operating Temperature Range: –55°C to +105°C. Insulation Resistance: 100 MΩ minimum at 500 VDC. Dielectric Strength: 1000 VAC minimum. Starting Torque: 1.4 Oz. in. maximum. Stop Strength: 48 Oz. in. Options: Other resistance values, shaft modifications, sealed construction, high torque, slipping clutch, servo mount, multiple gangs. See page for turn counting dials.

MW22B-10. Ten-Turn wirewound (MW22B-10) features 1,000,000 turns life and 0.25% linearity. 2 Watts @ 70°C. MW22B-5. Five-Turn wirewound features 500,000 turns life and 0.3% linearity. 1 Watt @ 70°C. MW22B-3. Three-Turn wirewound features 300,000 turns life and 0.50% linearity. 1 Watt @ 70°C.

Recommended for medical equipment, test and lab equipment, industrial applications.


© Allied Electronics, Inc. 2014. All rights reserved.