ETI Systems J30H-XYZ-B-S-1

ETI Systems Joystick; Hall Effect; 3 Axis; Rest 100 Kilohms; Lin 3%
Mfr. Part#: J30H-XYZ-B-S-1
Allied Stock#: 70089178
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$254.64 (Each)
1$254.640
5$232.080
10$222.440
25$217.020
Availability

7 can ship immediately.

20 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Hall Effect Joystick

ETI Systems is the licensed distributor in North America for Oliver Control Systems (OCS) joysticks.

Typical Applications:
Camera Controls — Cranes and Gantries — Medical Equipment — Handheld Remote Controls — Positional Measurement Systems — Lighting Rigs — Optical Systems — Electric Vehicles
Low-profile industrial quality joystick. Spring return mechanism with 30° deflection angle and Z axis (twist) control knob. Above panel height of 2.56". Below panel depth of 1.54". Includes full range 10K ohm precision potentiometer and protective rubber booty. Life cycle rated at 2 million operations at temperatures between –20°C to +60°C. Options: Single axis (X or Y) with Z axis control knob, Z axis control knob only.

  • Three Axis Joystick
  • 2.56" Rocker Handle Height
  • 30° Deflection Angle (±15°)
  • Z Axis Twist Knob (±30°)
  • Spring Return to Center on All Three Axis
  • Circular Deflection Pattern
  • 10K Ohm Precision Potentiometer
  • Protective Rubber Boot (IP65 Rating Above Panel)


  • © Allied Electronics, Inc. 2014. All rights reserved.