ETI Systems J50-CR20-SMB

ETI Systems Joystick; Heavy Duty; 2 Axis; Rest 10 Kilohms; Lin 3%; Pwr-Rtg 0.2 W; Tol 15%
Mfr. Part#: J50-CR20-SMB
Allied Stock#: 70089175
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$659.27 (Each)
1$659.270
5$639.660
10$619.840
25$587.560
Availability

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Joystick, 10 Kiloohms Resistance, ± 3% Linearity, 0.2 W Power

ETI Systems is the licensed distributor in North America for Oliver Control Systems (OCS) joysticks.

Typical Applications:
Camera Controls — Cranes and Gantries — Medical Equipment — Handheld Remote Controls — Positional Measurement Systems — Lighting Rigs — Optical Systems — Electric Vehicles
Heavy-duty industrial quality joystick. Spring return mechanism with 60° deflection angle. Above panel height of 4" with 1" ball knob. Below panel depth of 2". Includes full range 10K ohm precision potentiometers, mounting bracket and protective rubber boot. Life cycle rated at 5 million operations at temperatures between –20°C to +65°C. Options: Single or triple axis, friction clutch, center detent, direction switches, pushbuttons, center tap and inductive potentiometers.

  • Two Axis Joystick
  • 4" Handle Height
  • 60° Deflection Angle (±30°)
  • Ball Knob
  • Spring Return to Center
  • Circular Deflection Pattern
  • 10K Ohm Precision Potentiometer
  • Protective Rubber Boot (IP65 Rating Above Panel)
  • Panel Mounting Bracket


  • © Allied Electronics, Inc. 2014. All rights reserved.