Kings Electronics Co., Inc. 1704-1 QD

Kings Electronics Co., Inc. connector, shv(high voltage) front mounting bulkhead receptacle, solder cup
Mfr. Part#: 1704-1 QD
Allied Stock#: 70088907
 

Documents

View 1704-1 QD Datasheet Datasheet

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$7.89 (Each)
1$7.890
10$7.250
25$7.030
50$6.740
100$6.180
Availability

1188 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

The SHV high voltage connectors series has bayonet coupling and are weatherproof. They are manufacturer in accordance with the National Bureau of Standards specification ND-545, and MIL-PRF-39012 where applicable, and features an improved interface over the MHV series. The SHV outer ground connection is maintained through the center contact mating cycle. The center contacts sre recessed to prevent shock hazards when the connectors are unmated. The SHV series is rapidly replacing the MHV series.

King's high voltage connectors are designed for use where the normal operating voltage of standard coaxial connectors is inadequate. They are commonly used in military and nuclear applications, as well as medical electronics. Major uses include research laboratories, manufacturers of nuclear control instrumentation and accelerator laboratories. The SHV series is used in both NIM (Nuclear Instrumentation Module) and Camac programs.


People Also Bought

 Coaxial/RF Connectors > RF Connectors
 D-Sub/D-Shaped Connectors > Adapters
 Diodes > Rectifier & Schottky Diodes
 Fans, Motors & Thermal Management > Fan & Blower Accessories
 Power Products > Power Supply (AC-DC Power Supplies)
 Pre-printed & Write-on Media > Write-on Markers, Tags & Accys
 Rectangular/PCB Connectors > Connectors
 Test Connectors > Test Connectors


© Allied Electronics, Inc. 2014. All rights reserved.