Neutrik NL4FC

Neutrik Connector; UL 94V-0, UL 94HB Flammability, Housing; 5 to 15 mm; 4; 30 A
Mfr. Part#: NL4FC
Allied Stock#: 70088547
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$6.02 (Each)
1$6.020
25$6.010
100$5.550
500$5.150
1000$4.810
Availability

442 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

4 Pole Cable Connector, 30 Arms Current Rating

The Neutrik Speakon\'ae line of lockable loudspeaker/amplifier connectors now features 3 series — standard Speakon, Speakon SPX and Speakon STX. The SPX series features 4 pole cable ends that are cost effective and available straight or in right angle configurations. The STX series is metal for added durability and features gaskets for help to seal out moisture, The STX series is available in both male and female cable ends and receptacles.
Cable connector with latch lock.


© Allied Electronics, Inc. 2013. All rights reserved.