TE Connectivity 206044-1

TE Connectivity Connector Housing; CPC Plug Assy; 14 Pos.; Sz. 17; Series 1; Free Hang; Rev Sex
Mfr. Part#: 206044-1
Allied Stock#: 70083006
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$4.04 (Each)
1$4.040
25$3.810
50$3.540
100$3.310
250$3.110
500$2.930
Availability

2668 can ship immediately.

2673 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Connector, Plug, Number of Positions 14, Plastic Shell, Thermoplastic Housing, Black Color

CPC Connectors provide a substantial savings in weight and cost through the use of a plastic shell and a wide variety of pin and socket contacts. The various sizes and densities are supplied unloaded (without contacts). Recognized under the component program of Underwriters Laboratories, Inc. for 250 V service. UL File No. E28476. CSA Certified File No. LR 7189. Series 1 . Standard density, multimate contacts for normal unsealed operations. Materials: 94 V-1 rated, heat stabilized, fire resistant, self extinguishing black thermoplastic. Contacts not included — order as a separate item. Note: Maximum wire insulation dia. is 0.100 (2.54) except for arrangement 23-24 which will accept insulation dia. of 0.150 (3.81) max. These connectors use Series 1 contacts located on page .


© Allied Electronics, Inc. 2014. All rights reserved.