TE Connectivity 206430-1

TE Connectivity Connector Housing; CPC Receptacle; 4 Pos.; Sz. 11; Series 1; Panel Mnt; Rev Sex
Mfr. Part#: 206430-1
Allied Stock#: 70083005
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$2.81 (Each)
1$2.810
25$2.600
50$2.450
100$2.260
250$2.150
500$2.020
Availability

3669 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Connector, Receptacle, Number of Positions 4, Plastic Shell, Thermoplastic Housing, Black Color

CPC Connectors provide a substantial savings in weight and cost through the use of a plastic shell and a wide variety of pin and socket contacts. The various sizes and densities are supplied unloaded (without contacts). Recognized under the component program of Underwriters Laboratories, Inc. for 250 V service. UL File No. E28476. CSA Certified File No. LR 7189. Series 1 . Standard density, multimate contacts for normal unsealed operations. Materials: 94 V-1 rated, heat stabilized, fire resistant, self extinguishing black thermoplastic. Contacts not included — order as a separate item. Note: Maximum wire insulation dia. is 0.100 (2.54) except for arrangement 23-24 which will accept insulation dia. of 0.150 (3.81) max. These connectors use Series 1 contacts located on page .

Accessories

 Circular Connectors > Circular Connectors


© Allied Electronics, Inc. 2014. All rights reserved.