Emerson Connectivity Solutions 27-8141

Emerson Connectivity Solutions Adapter, Coaxial; BNC T 3 Female; 50 Ohms
Mfr. Part#: 27-8141
Allied Stock#: 70081340
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$2.23 (Each)
1$2.230
10$2.110
50$1.940
Availability

382 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



Materials: Body — Zinc or brass, nickel plating except where noted; Crimp Sleeve — Nickel-plated brass; Contact — Beryllium copper or phosphor bronze, gold plated; Insulator — Delrin® or TPX polymethylpentene. Frequency Range: 50 Ω — 0-4 GHz; 75 Ω — 0-2 GHz. Working Voltage: 500 V at sea level. –55°C to +85°C.


© Allied Electronics, Inc. 2014. All rights reserved.