Vishay Specialty Capacitors 225P10291WD3

Vishay Specialty Capacitors Capacitor; Polyester Film; Cap 1000 pF; Tol 10%; Vol-Rtg 100 VDC; Radial
Mfr. Part#: 225P10291WD3
Allied Stock#: 70079273

Documents

View 225P10291WD3 Datasheet Datasheet

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



Type 225 capacitors are designed for PC boards and are furnished with radial leads to facilitate insertions. Sections are wound from polyester film and thin gauge foil. Wax-free conformal epoxy coating protects against moisture. For operation up to 85°C. Operating Temperature: –55° to +85°C; to +105°C with 70% voltage derating, to +125°C with 50% voltage derating. Tolerance: ±10%.
Applications
  • TV Sets
  • Radios
  • Instruments
  • Commercial Electronic Equipment


  • © Allied Electronics, Inc. 2014. All rights reserved.