AND / Purdy Electronics AND124G

AND / Purdy Electronics LED; Green; 20 mcd (Typ.); 3.1 + 0.2 mm; T-1; 25 mA; 2.1 V (Typ.); 5 V
Mfr. Part#: AND124G
Allied Stock#: 70079129
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$0.192 (Each)
1$0.192
25$0.172
100$0.152
250$0.141
500$0.132
Availability

10067 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

25 mA Forward Current, 2.1 V (Typ.) Forward Voltage, LED Lamps

These lamps have luminous intensity ranging from 1 to 50 mcd. Packaging includes lamps in 3 and 5 mm sizes. Features : All plastic mold type, milky diffused lens; low drive current of 10 to 15mA and fast response time, capable of pulse operation.
This standard bright LED lamp needs low power.


© Allied Electronics, Inc. 2014. All rights reserved.