Vishay PCS VS-36MT20

Vishay PCS RECTIFIER, BRIDGE; THREE PHASE BRIDGE RECTIFIER; 200 V (MAX.); 275 V (MAX.); 35
Mfr. Part#: VS-36MT20
Allied Stock#: 70078759
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$14.41 (Each)
1$14.410
10$13.100
25$12.010
50$11.080
100$10.290
250$10.010
500$9.610
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

A range of extremely compact, encapsulated three-phase bridge rectifiers offering efficient and reliable operation. They are intended for use in general-purpose and instrumentation applications.

Features:
  • Universal, 3-Way Terminals: Push-on, Wrap Around or Solder
  • High Thermal Conductivity Package, Electrically Insulated Case
  • Center Hole Fixing
  • Excellent Power/Volume Ratio
  • UL E300359 Approved
  • Gold Plated Terminals Solderable Using Lead (Pb)-Free Solder; Solder Alloy Sn/Ag/Cu (SAC305); Solder Temperature 260 to 275°C
  • RoHS Compliant
  • Designed and Qualified for Industrial and Consumer Level


  • © Allied Electronics, Inc. 2014. All rights reserved.