Altech Corp. CTS4U-N

Altech Corp. Conn; Term Blk; DIN Rail; Feed-Thru; 45x43mm; 22-10 AWG; Gray; 35/40 A; 600 V
Mfr. Part#: CTS4U-N
Allied Stock#: 70078321
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$0.760 (Each)
1$0.760
50$0.690
100$0.650
250$0.620
500$0.600
Availability

10060 can ship immediately.

138152 can ship in 10 days.

19100 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Feed-Through Terminal Blocks, DIN Rail Mounting Type

Standard terminal blocks feature a universal foot for mounting on 35 mm or 32 mm DIN Rail. Ground Blocks are designed for either 35 or 32 mm rail. High-density design features screw-cage clamps for reliable connections. Material: Polyamide 6.6. Ratings: 600 V or 300 V. UL, CSA, IEC/VDE.
It is most versatile terminals for wire-to-wire connection in control, automation, instrumentation and power distribution applications. A special design feature on the flexible foot enables easy mounting and dismounting from the DIN rail with the help of a screwdriver.

People Also Bought

 DIN Rail Products > DIN Mounting Rails
 Pre-printed & Write-on Media > Printed Marker Books & Tags
 Terminal Block Accessories > End / Partition / Separating Plates
 Terminal Block Accessories > End Stops / Covers / Brackets
 Terminal Block Accessories > Jumpers / Bridges
 Terminal Block Accessories > Markers/Tags
 Terminal Blocks and Strips > Terminal Block Connectors


© Allied Electronics, Inc. 2014. All rights reserved.