Altech Corp. CTS2.5U-N

Altech Corp. Conn; Term Blk; DIN Rail; Feed Thru; 32/35 mm; 43 mm L x 45 mm H; 5 mm; Gray
Mfr. Part#: CTS2.5U-N
Allied Stock#: 70078320
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$0.700 (Each)
1$0.700
50$0.620
100$0.590
250$0.570
500$0.530
Availability

15861 can ship immediately.

23280 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Feed-Through Terminal Blocks, DIN Rail Mounting Type

Standard terminal blocks feature a universal foot for mounting on 35 mm or 32 mm DIN Rail. Ground Blocks are designed for either 35 or 32 mm rail. High-density design features screw-cage clamps for reliable connections. Material: Polyamide 6.6. Ratings: 600 V or 300 V. UL, CSA, IEC/VDE.
It is most versatile terminals for wire-to-wire connection in control, automation, instrumentation and power distribution applications. A special design feature on the flexible foot enables easy mounting and dismounting from the DIN rail with the help of a screwdriver.

People Also Bought

 DIN Rail Products > DIN Mounting Rails
 Pre-printed & Write-on Media > Printed Marker Books & Tags
 Terminal Block Accessories > End / Partition / Separating Plates
 Terminal Block Accessories > End Stops / Covers / Brackets
 Terminal Block Accessories > Jumpers / Bridges
 Terminal Block Accessories > Markers/Tags
 Terminal Blocks and Strips > Terminal Block Connectors


© Allied Electronics, Inc. 2014. All rights reserved.