Altech Corp. 2208.0

Altech Corp. Ferrule; 12 AWG; HI-4/17; 0.39 in.; 0.67 in.; 0.39 in. L x 0.13 in. Dia.; Gray
Mfr. Part#: 2208.0
Allied Stock#: 70078063
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$22.44 (Pack of 100)
1$22.440
15$20.400
25$18.700
50$17.260
100$16.030
Availability

100 can ship immediately.

12560 can ship in 10 days.

90 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Tin-Plated Copper Tube, Polypropylene Sleeve, Ferrule Insulateds

Insure reliable electrical connections and prevent fraying and breaking of wire strands when terminating conductors in screw clamp terminal blocks. Insulated ferrules have molded-on plastic sleeves and prevent conductor breakage due to bending, wire stress or vibration. Dual wire insulated ferrules provide reliable connection of multiple wires into the same terminal block clamp and simplify jumping between terminal blocks. All ferrules are packaged in 100-piece standard packs.
Sleeve: Polypropylene. Tube: Tin-plated copper.
Ferrule insure reliable electrical connections when terminating stranded flexible wire in terminal blocks, circuit breakers or other control devices.Insulated Ferrule prevent conductor breakage due to bending, wire stress or vibration while facilitating wire insertion into the terminal clamp.

Accessories

 Uncategorized
 Connector and Crimp Tooling > Crimpers


© Allied Electronics, Inc. 2014. All rights reserved.