The valve can be used at a temperature down to –5°C. Take appropriate measures to avoid freezing of drainage, moisture, etc. The valve must be switched to each position instantly and securely. Stopping the handle halfway between the extreme positions may cause malfunction.
Features:
Handle Has a 90° Operating Angle
Model 212, 310 and 312 Can Be Panel Mounted
| Angle, Operating | : |
90 °
|
| Body Size | : |
1⁄4 Base
|
| Brand/Series | : |
VH Series
|
| Configuration | : |
3 Position Closed Center
|
| Material, Body | : |
Aluminimum Die Cast
|
| Material, Cover | : |
Zinc Die Cast
|
| Mounting Style | : |
Body Mount
|
| Pressure, Operating | : |
0 to 1 MPa
|
| Size, Port | : |
1/4 Rc
|
| Temperature, Ambient, Maximum | : |
+60 °C
|
| Temperature, Ambient, Minimum | : |
-5 °C
|
| Thread Type | : |
NPT
|